需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY70.920 (CNY80.1396) |
10+ | CNY55.280 (CNY62.4664) |
50+ | CNY49.010 (CNY55.3813) |
100+ | CNY47.070 (CNY53.1891) |
250+ | CNY45.020 (CNY50.8726) |
500+ | CNY43.780 (CNY49.4714) |
1000+ | CNY42.770 (CNY48.3301) |
产品概述
The MAX6126A28+ is a high precision, ultra low noise, low dropout, series voltage reference in 8 pin µMax package. This voltage reference features curvature correction circuitry, high stability and laser trimmed thin film resistors that result in 3ppm/°C temperature coefficients and an excellent ±0.06% (maximum) initial accuracy. The low noise reference architecture produces a low flicker noise of 1.3µVP-P and wideband noise as low as 60nV/√Hz without increased supply current usually found in low noise references. The wideband noise is improved to 35nV/√Hz and AC power supply rejection is also improved by adding 0.1µF capacitor at noise reduction pin. The load regulation specifications are less than 0.025ohm for sink and source currents up to 10mA. The MAX6126A21+ offers supply current that is virtually independent of supply voltage and does not require an external resistor.
- Supply voltage range from 2.7V to 12.6V
- Automotive temperature range from -40°C to +125°C
- Output voltage is 2.8V
- Maximum low dropout voltage is 200mV
- Quiescent supply current is 380µA at 25°C
- Stable with capacitive load stability range (Cload) from 0.1µF to 10µF
- Low long term stability of 100ppm/1000hr
- Maximum line regulation is 20µV/V at 25°C
- Maximum load regulation is 25µV/mA at 10mA source and sink current
- Force and sense outputs for remote sensing
- Automated Test Equipment (ATE); Digital Voltmeters; High-Accuracy Industrial and Process Control;
- High-Accuracy Reference Standard; High-Resolution A/D and D/A Converters; Precision Current Sources
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
串行-固定
2.7994V
0.06%
µMAX
表面安装
-40°C
-
No SVHC (21-Jan-2025)
2.8V
-
2.8006V
± 2ppm/°C
8引脚
12.6V
125°C
MSL 1 -无限制
-
µMax
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书