打印页面
可订购
制造商标准交货时间:27 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY720.710 (CNY814.4023) |
| 10+ | CNY633.690 (CNY716.0697) |
| 25+ | CNY603.580 (CNY682.0454) |
| 100+ | CNY562.350 (CNY635.4555) |
包装规格:每个
最低: 1
多件: 1
CNY720.71 (CNY814.40 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号HMC863ALC4
库存编号4030391
技术数据表
最低频率24GHz
最高频率29.5GHz
增益24dB
噪声系数典型值5dB
封装类型LCC
针脚数24引脚
电源电压最小值4V
电源电压最大值6V
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
HMC863ALC4 is a three stage GaAs pHEMT MMIC 1/2 watt power amplifier which operates between 24 and 29.5GHz. The HMC863ALC4 provides 24dB of gain, +28.5dBm of saturated output power and 22.5% PAE from a +5.5V supply. High output IP3 makes the HMC863ALC4 ideal for point-to point and point-to-multi-point radio systems as well as VSAT applications. The RF I/Os are DC blocked and matched to 50 Ohms for ease of integration into higher level assemblies. The HMC863ALC4 can be operated over a Vdd range of +4.0 to +6.0V.
- No external matching required
- Typical gain is 24dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typ gain variation over temperature is 0.03dB/°C (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical input return loss is 8dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical output return loss is 13dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical output power for 1dB compression is 27dBm (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical saturated output power (Psat) is 28.5dBm (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical output third order intercept is 38.5dBm (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- Typical noise figure is 4.5dB (24 - 29GHz frequency, TA=+25° C, Vdd=+5.5V)
- 24-lead LCC package, operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
24GHz
增益
24dB
封装类型
LCC
电源电压最小值
4V
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
最高频率
29.5GHz
噪声系数典型值
5dB
针脚数
24引脚
电源电压最大值
6V
工作温度最高值
85°C
湿气敏感性等级
MSL 3 - 168小时
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001