打印页面
可订购
在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,970.250 (CNY2,226.3825) |
10+ | CNY1,802.540 (CNY2,036.8702) |
包装规格:每个
最低: 1
多件: 1
CNY1,970.25 (CNY2,226.38 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号HMC1126ACEZ
库存编号4034029
技术数据表
最低频率400MHz
最高频率52GHz
增益12.5dB
噪声系数典型值6dB
封装类型LGA-CAV
针脚数24引脚
电源电压最小值3.3V
电源电压最大值5V
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
汽车质量标准-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
HMC1126ACEZ is a gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), low noise amplifier that operates from 400MHz to 52GHz. All of the typically required external passive components for operation (ac coupling capacitors and power supply decoupling capacitors) are integrated, which facilitates a small and compact printed circuit board (PCB) footprint. Application includes test instrumentation, military and space.
- Frequency range from 0.4 to 10GHz (TA = 25°C, VDD = 5V, VGG2 = 1V)
- Gain is 12.5dB (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Gain variation over temperature is 0.003dB/°C (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Return loss is 11.5dB (input), 13dB (output) (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- 50 ohm matched input and output, no external passive components required
- Output (OP1dB) is 17.5dBm (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Saturated output power is 20dBm (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- Noise figure is 4.0dB (typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- VDD is 5V (supply, typ, TA = 25°C, VDD = 5V, VGG2 = 1V, 400MHz to 10GHz)
- 24-terminal LGA-CAV package, operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
400MHz
增益
12.5dB
封装类型
LGA-CAV
电源电压最小值
3.3V
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 3 - 168小时
最高频率
52GHz
噪声系数典型值
6dB
针脚数
24引脚
电源电压最大值
5V
工作温度最高值
85°C
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:3A001.b.2.d
EU ECCN:3A001.b.2.d
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001