打印页面
70 有货
需要更多?
70 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY928.500 (CNY1,049.205) |
| 10+ | CNY817.690 (CNY923.9897) |
| 25+ | CNY779.380 (CNY880.6994) |
| 100+ | CNY726.930 (CNY821.4309) |
包装规格:每个
最低: 1
多件: 1
CNY928.50 (CNY1,049.20 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号HMC6981LS6
库存编号4030364
技术数据表
最低频率15GHz
最高频率20GHz
增益27dB
封装类型LCC-EP
针脚数16引脚
电源电压最小值5V
电源电压最大值6V
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
HMC6981LS6 is a four-stage GaAs pHEMT MMIC power amplifier with an integrated temperature compensated on-chip power detector. With an excellent output IP3 of +43dB, it is ideal for linear applications such as high capacity point-to-point or point-to-multi-point radios or SATCOM applications demanding +34 dBm of efficient saturated output power. Typical application includes point-to-point radios, point-to-multi-point radios, SATCO.
- Frequency range from 15 to 17GHz (TA = +25°C, Vdd = Vdd1, Vdd2, Vdd3, Vdd4, Vdd5 = +5.5V)
- Gain is 27dB (typ, 15 to 17GHz, TA = +25°C)
- Gain variation over temperature is 0.042dB/ °C (typ, 15 to 17GHz, TA = +25°C)
- Input return loss is 9dB (typ, 15 to 17GHz, TA = +25°C)
- Output return loss is 13dB (typ, 15 to 17GHz, TA = +25°C)
- Output power for 1dB compression is 32dBm (typ, 15 to 17GHz, TA = +25°C)
- Saturated output power is 34dBm (typ, 15 to 17GHz, TA = +25°C)
- Output third order intercept is 42dBm (typ, 15 to 17GHz, TA = +25°C)
- Total supply current is 1100mA (typ, 15 to 17GHz, TA = +25°C)
- 16 lead LCC-HS, operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
15GHz
增益
27dB
针脚数
16引脚
电源电压最大值
6V
工作温度最高值
85°C
湿气敏感性等级
MSL 3 - 168小时
最高频率
20GHz
封装类型
LCC-EP
电源电压最小值
5V
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001