有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY127.430 (CNY143.9959) |
10+ | CNY89.650 (CNY101.3045) |
91+ | CNY69.990 (CNY79.0887) |
182+ | CNY69.910 (CNY78.9983) |
273+ | CNY69.900 (CNY78.987) |
546+ | CNY69.890 (CNY78.9757) |
产品信息
产品概述
LTC6430-15 is a differential gain block amplifier designed to drive high resolution, high speed ADCs with excellent linearity beyond 1000MHz and with low associated output noise. It operates from a single 5V power supply and consumes only 800mW. In its differential configuration, this device can directly drive the differential inputs of an ADC. Using 1:2 baluns, the device makes an excellent 50 ohm wideband balanced amplifier. While using 1:1.33 baluns, the device makes a high fidelity 50MHz to 1000MHz 75 ohm CATV amplifier. It is designed for ease of use, requiring a minimum of support components. The device is internally matched to 100 ohm differential source/load impedance. On chip bias and temperature compensation ensure consistent performance over environmental changes. It is widely used in applications such as differential ADC driver, differential IF amplifier, OFDM signal chain amplifier, 50 ohm balanced IF amplifier, 75 ohm CATV amplifier, 700MHz to 800MHz LTE amplifier etc.
- 2000MHz typical a-3dB bandwidth
- Operating supply is 5V typ at (TA = 25°C, VCC = 5V)
- Total supply current is 160mA typ at (all VCC pins Plus +OUT and -OUT)
- Noise figure is 3dB typical at (frequency = 50MHz, TA = 25°C)
- Differential power gain is 15.2dB typ at (TA = 25°C, VCC = 5V)
- Insensitive to VCC variation
- 100 ohm differential gain-block operation, input/output internally matched to 100 ohm diff
- DC power is 800mW, unconditionally stable
- Operating temperature range from -40°C to 85°C
- Package style is 24-lead plastic QFN
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
20MHz
15.2dB
QFN-EP
4.75V
-40°C
-
MSL 1 -无限制
2GHz
4.2dB
24引脚
5.25V
85°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书