在此登记您的兴趣
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY951.190 (CNY1,074.8447) |
| 10+ | CNY838.280 (CNY947.2564) |
| 25+ | CNY792.760 (CNY895.8188) |
| 100+ | CNY750.000 (CNY847.500) |
产品信息
产品概述
HMC1121 is a three-stage, gallium arsenide (GaAs), pseudomorphic high electron mobility transfer (pHEMT), monolithic microwave integrated circuit (MMIC), 4W power amplifier with an integrated temperature compensated on-chip power detector. This exhibits excellent linearity and it is optimized for high capacity, point to point and point to multipoint radio systems. The amplifier configuration and high gain make it an excellent candidate for last stage signal amplification preceding the antenna. Application includes point to point radios, point to multipoint radios, very small aperture terminals (VSATs) and satellite communications (SATCOMs), military electronic warfare (EW) and electronic counter measures (ECM).
- High saturated output power is 36.5dBm (typ, at 30% PAE, TA = 25°C)
- High output third-order intercept is 44dBm (typ, measurement taken at POUT/tone = 28dBm)
- High gain is 28dB (typical)
- High output power for 1dB compression (P1dB) is 36dBm (typ, TA = 25°C)
- Total current is 2200mA (typ, TA = 25°CVDD = VDD1 = VDD2 = VDD3 = VDD4 = 7V)
- Output third order intercept is 43dBm (typ, measurement taken at POUT/tone = 28dBm)
- Supply voltage range from 5 to 7.5V (TA = 25°C, VDD = VDD1 = VDD2 = VDD3 = VDD4 = 7V)
- 40 lead LFCSP package, operating temperature range from -40°C to +115°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
5.5GHz
28dB
40引脚
7.5V
85°C
MSL 3 - 168小时
8.5GHz
QFN-EP
5V
-40°C
-
No SVHC (25-Jun-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书