有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,127.820 (CNY1,274.4366) |
10+ | CNY995.340 (CNY1,124.7342) |
25+ | CNY949.540 (CNY1,072.9802) |
100+ | CNY930.550 (CNY1,051.5215) |
产品信息
产品概述
HMC1114PM5E is a gallium nitride (GaN), broadband power amplifier delivering <gt/>10W (up to 42dBm) typical with up to 55% power added efficiency (PAE) across an instantaneous bandwidth range of 2.7GHz to 3.8GHz, at an input power (PIN) of 18dBm. The gain flatness is <lt/>1 dB typical at small signal levels. The HMC1114PM5E is ideal for pulsed or continuous wave (CW) applications, such as wireless infrastructure, radars, public mobile radios, and general-purpose amplification. The application includes extended battery operation for public mobile radios, power amplifier stage for wireless infrastructures, test and measurement equipment, commercial and military radars, general-purpose transmitter amplification.
- Frequency range from 2.7 to 3.2GHz (TA = 25°C, VDD = 28V)
- Small signal gain is 34.5dB (typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Gain flatness is 0.8dB (typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Return loss is 12dB (input), 7.5dB (output) (typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Noise figure is 5.5dB ((typ, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Output power is 42dBm (typ, PIN = 16dBm, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Power gain is 25.5dB (typ, PIN = 16dBm, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Power added efficiency is 47.5% (typ, PIN = 16dBm, TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- Supply voltage range from 24 to 32V (TA = 25°C, VDD = 28V, 2.7GHz to 3.2GHz)
- 32 lead LFCSP-CAV package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
2.7GHz
35dB
LFCSP-EP
-
-40°C
-
MSL 3 - 168小时
3.8GHz
-
32引脚
28V
85°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书