打印页面
504 有货
需要更多?
14 件可于下一个工作日送达(Shanghai 库存)
490 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY36.030 (CNY40.7139) |
包装规格:每个
最低: 1
多件: 1
CNY36.03 (CNY40.71 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
RA81F1485STGNM#BD0 is a high-gain RF amplifier. It is designed to operate within the 2.3GHz to 5.0GHz frequency range. Using a 5V power supply, the F1485 provides 36.5dB gain, 3.8dB of noise figure, and 27 dBm OP1dB at 3.6GHz. The F1485 is packaged in a 3 × 3 mm, 16-VFQFPN package, with matched 50-ohm input and output impedances for ease of integration into the signal path. Application includes 5G sub-6GHz massive MIMO, wireless infrastructure base stations, FDD or TDD systems, public safety infrastructure, military handhelds, repeaters, and DAS, and general-purpose RF.
- 36.5dB typical gain at 3.6GHz, 3.8dB typical NF at 3.6GHz
- 27dBm typical OP1dB at 3.6GHz
- 50 ohm single-ended input and output impedances
- 5V power supply
- 110mA typical quiescent current consumption
- 1.8V logic compatible standby mode for power savings
- Operating temperature (TEPAD) range from -40°C to +115°C
技术规格
最低频率
2.3GHz
增益
36.5dB
封装类型
VFQFPN
电源电压最小值
-
工作温度最小值
-40°C
产品范围
-
最高频率
5GHz
噪声系数典型值
3.8dB
针脚数
16引脚
电源电压最大值
5V
工作温度最高值
85°C
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:85423310
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001