打印页面
可订购
制造商标准交货时间:52 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,244.620 (CNY1,406.4206) |
10+ | CNY1,148.000 (CNY1,297.240) |
25+ | CNY1,098.150 (CNY1,240.9095) |
100+ | CNY1,098.000 (CNY1,240.740) |
包装规格:每个
最低: 1
多件: 1
CNY1,244.62 (CNY1,406.42 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
HMC637ALP5E is a gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), pseudomorphic high electron mobility transistor (pHEMT) distributed power amplifier which operates between 0.1GHz and 6GHz. This is making the HMC637ALP5E ideal for electronic warfare (EW), electronic counter-measure (ECM), radar and test equipment applications. Application includes telecom infrastructure, microwave radio, very small aperture terminal (VSAT), military and space, test instrumentation, fibre optics.
- Output power for 1dB compression is 29dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Frequency range from 0.1 to 6GHz (TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Gain flatness is 13dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Gain variation over temperature is 0.015dB/°C (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Input return loss is 12dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Output return loss is 15dB (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Output power for 1dB compression is 29dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Saturated output power is 31dBm (typ, TA = 25°C, (VDD) = 12V, IDD = 400mA)
- Noise figure is 5dB (typ, 2.0GHz to 6.0GHz, TA = 25°C)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
0Hz
增益
13dB
封装类型
QFN-EP
电源电压最小值
11.5V
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 3 - 168小时
最高频率
6GHz
噪声系数典型值
12dB
针脚数
32引脚
电源电压最大值
12.5V
工作温度最高值
85°C
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001