打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY550.890 (CNY622.5057) |
10+ | CNY483.670 (CNY546.5471) |
25+ | CNY460.390 (CNY520.2407) |
100+ | CNY428.520 (CNY484.2276) |
包装规格:每个
最低: 1
多件: 1
CNY550.89 (CNY622.51 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
HMC751LC4 is a high dynamic range GaAs pHEMT MMIC low noise amplifier (LNA). The P1dB output power of +13 dBm also enables the LNA to function as a LO driver for balanced, I/Q or image reject mixers. The HMC751LC4 allows the use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios & VSAT, test equipment and sensors, military.
- Frequency range from 17 to 20GHz (TA = +25°C, Vdd 1, 2, 3 = +4V)
- Gain is 24dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Gain variation over temperature is 0.025dB/ °C (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Noise figure is 2.2dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Input return loss is 17dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output return loss is 16dB (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output power for 1dB compression (P1dB) is 13dBm (typ, TA = +25°C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Saturated output power is 15dBm (typ, TA = +25° C, Vdd 1, 2, 3 = +4V, 17 to 20GHz)
- Output third order intercept (IP3) is 25dBm (typ, 17 to 20GHz, TA = +25°C, Vdd 1, 2, 3 = +4V)
- 16 lead LFCSP-EP package, operating temperature range from -55 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
17GHz
增益
25dB
封装类型
LCC-EP
电源电压最小值
3.5V
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 3 - 168小时
最高频率
27GHz
噪声系数典型值
2.2dB
针脚数
24引脚
电源电压最大值
4.5V
工作温度最高值
85°C
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.030844