需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,114.290 (CNY1,259.1477) |
10+ | CNY983.290 (CNY1,111.1177) |
25+ | CNY938.010 (CNY1,059.9513) |
100+ | CNY919.250 (CNY1,038.7525) |
产品概述
HMC1018ALP4E is a broadband 5bit GaAs IC digital attenuator in a low cost leadless surface mount package. The control interface is CMOS/TTL compatible and accepts a three wire serial input. The HMC1018ALP4E features a user selectable power up state and a serial output port for cascading other Analog Devices serial controlled components. Typical application includes fibre optics & broadband telecom, microwave radio & VSAT, military radios, radar & ECM, space applications, sensors, test & measurement equipment.
- TTL/CMOS compatible, serial control
- Unique asynchronous mode control allows immediate attenuation level setting
- Insertion loss is 4.5dB (typ, 0.1 to 18.0GHz, TA = +25°C)
- Attenuation range is 31dB (typ, 0.1 to 30.0GHz, TA = +25°C)
- Return loss (RF1 & RF2, All Atten. States) is 12dB (typ, 0.1 to 30.0GHz, TA = +25°C)
- Input power for 0.1dB compression is 20dBm (typ, 0.1 to 0.5GHz)
- Input third order intercept point (two-tone Input power= 0dBm each tone) is 40dBm (typ)
- Switching characteristics is 60ns (typ, tRISE, tFALL (10/90% RF))
- Idd1 is 4.5mA (typ, 0.1 to 30.0GHz, TA = +25°C)
- 24 lead QFN-EP package, operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
30GHz
1dB
6.5dB
-
25dBm
24引脚
-40°C
MSL 3 - 168小时
100MHz
31dB
5位
5V
QFN-EP
85°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书