需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY48.320 (CNY54.6016) |
10+ | CNY41.360 (CNY46.7368) |
25+ | CNY39.460 (CNY44.5898) |
100+ | CNY36.680 (CNY41.4484) |
250+ | CNY34.850 (CNY39.3805) |
500+ | CNY33.020 (CNY37.3126) |
1000+ | CNY30.900 (CNY34.917) |
产品概述
HMC291SETR is a general-purpose broadband 2bit positive control silicon IC digital attenuator. The insertion loss is typically between 0.4dB - 1dB through the operating frequency range. The attenuator bit values are 4 (LSB) and 8dB for a total attenuation of 12dB. State error is excellent at ±0.4dB typical with an IIP3 of up to 57dBm. Two-bit control voltage inputs toggled between 0V and +3V or +5V, are used to select each attenuation state at less than 25µA each. A single VDD supply voltage of +3V to +5V applied through an external 4.7Kohm resistor is required. Applications include cellular, PCS, ISM, MMDS, WLL handset & base station.
- Insertion loss is 0.5dB typical at (0.7 to 1.4GHz, TA = +25°C)
- Attenuation range is 12dB typical at (0.7 to 4.0GHz, TA = +25°C)
- Return loss is 25dB typical at (0.7 to 1.4GHz, TA = +25°C)
- Input power for 0.1dB compression is 28dBm typ at (0.7 to 4.0GHz, TA = +25°C)
- Input third order intercept Point is 57dBm typical at (0.7 to 4.0GHz, TA = +25°C)
- Switching characteristics tRISE, tFALL (10/90% RF) is 250ns typical at (0.7 to 4.0GHz, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Miniature SOT26 package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
4GHz
4dB
0.9dB
3V
28dBm
6引脚
-40°C
No SVHC (21-Jan-2025)
700MHz
12dB
6位
5V
SOT-23
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书