有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY152.260 (CNY172.0538) |
10+ | CNY120.860 (CNY136.5718) |
50+ | CNY113.690 (CNY128.4697) |
100+ | CNY106.510 (CNY120.3563) |
250+ | CNY101.240 (CNY114.4012) |
500+ | CNY94.730 (CNY107.0449) |
产品概述
The MAX19790ETX+ is a 250MHz to 4000MHz dual analogue voltage variable attenuator in 36 pin TQFN package. It is designed to interface with 50 ohm systems operating in 250MHz to 4000MHz frequency range. Each attenuator includes a control circuit that provides 22dB of attenuation range with a linear control slope of 10dB/V. Both attenuators share a common analogue control and can be cascaded together to yield 44dB of total dynamic range with a combined linear control slope of 20dB/V. The IC is a monolithic device designed on one of Maxim’s SiGe BiCMOS processes. It is used in broadband system applications including wireless infrastructure digital and spread spectrum communication systems, WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX, cdma2000, GSM/EDGE and MMDS base stations, VSAT/satellite modems, microwave terrestrial links, line-up gain trim, temperature compensation circuits, automatic level control, transmitter gain control and receiver gain control.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Integrates two analogue attenuators in one monolithic device
- Flexible attenuation-control ranges, 22dB (per attenuator) & 44dB (both attenuators cascaded)
- 2.4dB 1500MHz insertion loss (per attenuator)
- Linear dB/V analogue control response curve simplifies automatic levelling control
- Excellent attenuation flatness over wide frequency ranges and attenuation settings
- Low 7.3mA supply current
- Automatic Level Control (ALC); Broadband System Applications, Including Wireless Infrastructure Digital and Spread-Spectrum Communication Systems;
- General Test Equipment;Lineup Gain Trim; Microwave Terrestrial Links; Receiver Gain Control; Temperature Compensation Circuits;
- Transmitter Gain Control; VSAT/Satellite Modems; WCDMA/LTE, TD-SCDMA/TD-LTE, WiMAX®, cdma2000®, GSM/EDGE and MMDS Base Stations
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
4000MHz
44.7dB
4.4dB
4V
QFN
85°C
-
No SVHC (21-Jan-2025)
250MHz
电压控制衰减器
1V
-10dBm
36引脚
-40°C
MSL 1 -无限制
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书