需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY305.740 (CNY345.4862) |
| 10+ | CNY267.520 (CNY302.2976) |
| 26+ | CNY259.730 (CNY293.4949) |
| 100+ | CNY256.970 (CNY290.3761) |
产品信息
产品概述
HMC650-SX is a wideband fixed attenuator. This passive though-lines and attenuator is ideal for microstrip, hybrid, and multi-chip module applications where extremely flat attenuation and excellent VSWR vs. frequency are required. This wideband attenuator features low inductance on-chip vias and requires no additional ground connections. The HMC650 is backside metalized with gold, and is suitable for eutectic or epoxy die attach. Applications include fibre optics, microwave radio, military & space hybrids, test & measurement, scientific instruments, RF/microwave circuit prototyping.
- Thru line (short) attenuator
- 20.3dB return loss at (DC - 25Gz)
- ±0.2dB attenuation tolerance at (DC - 25Gz)
- Operating temperature range from -55°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
Transceiver
0Hz
固定衰减器
0.15dB
-
-55°C
No SVHC (25-Jun-2025)
50GHz
-
压铸
压模
85°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书