有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY365.400 (CNY412.902) |
| 10+ | CNY320.010 (CNY361.6113) |
| 25+ | CNY304.290 (CNY343.8477) |
| 100+ | CNY282.740 (CNY319.4962) |
| 250+ | CNY269.860 (CNY304.9418) |
产品信息
产品概述
HMC985ALP4KE is an absorptive voltage variable attenuator (VVA). It features two shunt-type attenuators which are controlled by two analogue voltages, Vctl1 and Vctl2. If the Vctl1 and Vctl2 pins are connected together it is possible to achieve the full analogue attenuation range with only a small degradation in input IP3 performance. Applications include AGC circuits and temperature compensation of multiple gain stages in microwave point-to-point and VSAT radios. Typical application includes point-to-point radio, VSAT radio, test instrumentation, microwave sensors, military, ECM and radar.
- No external matching
- Insertion loss is 3.1dB (typ, 10 to 20GHz, TA = +25°C, test condition Vctl1 = Vctl2)
- Attenuation range is 30dB (typ, 10 to 20GHz, TA = +25°C, test condition Vctl1 = Vctl2)
- Input return loss is 13dB (typ, 10 to 40GHz, TA = +25°C, test condition Vctl1 = Vctl2)
- Output return loss is 13dB (typ, 10 to 40GHz, TA = +25°C)
- Input third order intercept (two-tone input power = 10dBm each tone) is 32dBm (typ)
- Excellent linearity is +32dB input IP3
- 24 lead QFN-EP package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
40GHz
10GHz
电压控制衰减器
0V
QFN-EP
QFN-EP
85°C
-
No SVHC (25-Jun-2025)
Transceiver
3.1dB
-5V
32dBm
42dB
24引脚
-40°C
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书