需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY4,456.050 (CNY5,035.3365) |
| 10+ | CNY4,366.930 (CNY4,934.6309) |
产品信息
产品概述
ADMV8818-EP is a fully monolithic microwave integrated circuit (MMIC) that features a digitally selectable frequency of operation. The device features four independently controlled high pass filters (HPFs) and four independently controlled low-pass filters (LPFs) that span the 2GHz to 18GHz frequency range. The flexible architecture of the device allows the 3dB cut-off frequency (f3dB) of the high-pass and low-pass filters to be controlled independently to generate upto 4GHz of bandwidth. The digital logic control on each filter is 4 bits wide (16 states) and controls the on-chip reactive elements to adjust the f3dB. The typical insertion loss is 9dB, and the wideband rejection is 35dB, which is ideally suited for minimizing system harmonics. It is used in application such as test and measurement equipment, military radar, electronic warfare, and electronic countermeasures, satellite communications and space, industrial and medical equipment etc.
- Digitally tunable, multioctave, high-pass and low-pass tuning
- Single chip replacement for discrete filter banks
- Controlled manufacturing baseline, one assembly and test site
- One fabrication site, production change notification
- Input power for 0.1dB compression is 18dBm typ at (TA = 25°C)
- Input third-order intercept is 45dBm typ at (TA = 25°C)
- Phase settling time is 2µs typ at (TA = 25°C)
- Operating temperature is -55°C to +105°C
- Package style is 56-terminal land grid array [LGA]
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
2GHz
4GHz
3.4V
56引脚
105°C
MSL 3 - 168小时
18GHz
-2.6V
LGA-EP
-55°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书