需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY922.480 (CNY1,042.4024) |
| 10+ | CNY890.730 (CNY1,006.5249) |
| 25+ | CNY858.970 (CNY970.6361) |
| 100+ | CNY842.600 (CNY952.138) |
产品信息
产品概述
HMC891ALP5E is a monolithic microwave integrated circuit (MMIC) band-pass filter that features a user-selectable pass band frequency. The 3dB filter bandwidth is approximately 9% and the 20dB filter bandwidth is approximately 23%. The centre frequency (fCENTER) can be varied between 1.95GHz and 3.4GHz by applying an analogue tune voltage between 0V and 14V. This tuneable filter can be used as a smaller alternative to physically large switched filter banks and cavity tuned filters. It has excellent microphonics due to the monolithic design, and provides a dynamically adjustable solution in advanced communications applications. It is used in application such as testing and measurement equipment, military radar and electronic warfare/electronic counter measure (ECM), satellite communication and space, industrial and medical equipment etc.
- Amplitude settling time is 200ns typical at (TA = 25°C)
- Single-chip replacement for mechanically tuned designs
- Drift rate is 0.6MHz/°C typical at (TA = 25°C)
- Phase sensitivity is 3.6Rad/V typical at (TA = 25°C)
- Operating voltage range is 0V to 14V
- Operating temperature is -40°C to +85°C
- Package style is 32-lead lead frame chip scale [LFCSP]
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
1.95GHz
-
-
32引脚
85°C
MSL 3 - 168小时
3.4GHz
-
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书