需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY971.420 (CNY1,097.7046) |
| 10+ | CNY931.090 (CNY1,052.1317) |
| 25+ | CNY913.980 (CNY1,032.7974) |
| 100+ | CNY905.420 (CNY1,023.1246) |
产品信息
产品概述
HMC882ALP5E is a tunable low-pass filter that features a user-selectable cut-off frequency (f3dB). This tunable filter can be used as a much smaller alternative to physically large switched filter banks and cavity tuned filters. This has excellent microphonics due to the monolithic design and low residual phase noise of -165dBc/Hz, and provides a dynamically adjustable solution in advanced communications applications. Application includes testing and measurement equipment, military radar and electronic warfare/electronic counter measures (ECMs), satellite communication and space, industrial and medical equipment.
- Amplitude settling is 200ns (typ, )
- Re-entry frequency is ≥30GHz (typ, ≥35dB wideband rejection, TA = 25°C)
- Single-chip replacement for mechanically tuned designs
- Frequency range from 0 to 6.9GHz (TA = 25°C, VFCTL = 0V to 14V)
- Rejection stopband frequency is 1.28 × f3dBGHz (typ, ≥20dB, TA = 25°C)
- Insertion loss is 3dB (typ, TA = 25°C, VFCTL = 0V to 14V)
- Return loss is 13dB (typ, TA = 25°C, VFCTL = 0V to 14V)
- Maximum input power for linear operation is 10dBm (max, TA = 25°C)
- Drift rate is 0.3MHz/°C (typ, TA = 25°C, VFCTL = 0V to 14V)
- 32 lead LFCSP package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
3.95GHz
-
-
32引脚
85°C
MSL 3 - 168小时
6.9GHz
-
LFCSP-EP
-40°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书