打印页面
可订购
制造商标准交货时间:51 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY316.160 (CNY357.2608) |
10+ | CNY236.070 (CNY266.7591) |
25+ | CNY232.390 (CNY262.6007) |
100+ | CNY230.260 (CNY260.1938) |
250+ | CNY229.200 (CNY258.996) |
包装规格:每个
最低: 1
多件: 1
CNY316.16 (CNY357.26 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号HMC695LP4E
库存编号4030469
技术数据表
最低频率11.4GHz
最高频率13.2GHz
电源电压最小值4.75V
电源电压最大值5.25V
封装类型QFN-EP
针脚数24引脚
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
HMC695LP4 is an active miniature x4 frequency multiplier utilizing InGaP GaAs HBT technology. The HMC695LP4(E) are ideal for use in LO multiplier chains allowing reduced parts count vs. traditional approaches. Typical application includes fibre optic applications, point-to-point radios, military radar.
- Frequency range from 2.85 to 3.3GHz (input, TA = +25°C, Vcc= 5V)
- Frequency range from 11.4 to 13.2GHz (output, TA = +25°C, Vcc= 5V)
- Input power range from -15 to 5dBm (TA = +25°C, Vcc= 5V)
- Output power is 7dBm (typ, TA = +25°C, Vcc= 5V)
- Sub-harmonic suppression is 25dBc (typ, TA = +25°C, Vcc= 5V)
- Input return loss is 15dB (typ, TA = +25°C, Vcc= 5V)
- Output return loss is 8dB (typ, TA = +25°C, Vcc= 5V)
- SSB phase noise (100KHz offset) is -140dBc/Hz (typ, Pin= 0dBm, TA = +25°C)
- Supply current (Icc) is 60mA (typ, Pin= 0dBm, TA = +25°C)
- 24 lead QFN-EP package, operating temperature range from -40°C to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
11.4GHz
电源电压最小值
4.75V
封装类型
QFN-EP
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
最高频率
13.2GHz
电源电压最大值
5.25V
针脚数
24引脚
工作温度最高值
85°C
湿气敏感性等级
MSL 1 -无限制
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00085