打印页面
19 有货
需要更多?
3 件可于 3-4 个工作日内送达(新加坡 库存)
16 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY356.330 (CNY402.6529) |
10+ | CNY312.200 (CNY352.786) |
25+ | CNY296.930 (CNY335.5309) |
100+ | CNY281.450 (CNY318.0385) |
250+ | CNY263.450 (CNY297.6985) |
包装规格:每个
最低: 1
多件: 1
CNY356.33 (CNY402.65 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号HMC1096LP3E
库存编号4030433
技术数据表
最低频率3.8GHz
最高频率5.6GHz
电源电压最小值-
电源电压最大值5V
封装类型QFN-EP
针脚数16引脚
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
HMC1096LP3E is a x2 active broadband frequency multiplier utilizing GaAs pHEMT technology. This frequency multiplier features DC blocked I/Os, and is ideal for use in LO multiplier chains for Point-to-Point & VSAT radios yielding reduced parts count vs. traditional approaches. This is compatible with surface mount manufacturing techniques. Typical application includes point-to-point & VSAT radios, test instrumentation, military and space.
- Frequency range from 1.9 to 2.8GHz (input, TA = +25°C, VDD = +5V, 0dBm)
- Frequency range from 3.8 to 5.6GHz (output, TA = +25°C, VDD = +5V, 0dBm)
- Output power is 12dBm (typ, TA = +25°C, VDD = +5V, 0dBm))
- Fo, 3 Fo isolation (with respect to output level) is 22dBc (typ, TA = +25°C, VDD = +5V, 0dBm))
- Input return loss is 12dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Output return loss is 8dB (typ, TA = +25°C, VDD = +5V, 0dBm)
- Supply current is 100mA (typ, TA = +25°C, VDD = +5V, 0dBm)
- 16 lead QFN-EP package, operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
3.8GHz
电源电压最小值
-
封装类型
QFN-EP
工作温度最小值
-40°C
产品范围
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
最高频率
5.6GHz
电源电压最大值
5V
针脚数
16引脚
工作温度最高值
85°C
湿气敏感性等级
MSL 3 - 168小时
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001