产品信息
产品概述
The SA612AD/01 is a low-power VHF monolithic double-balanced Mixer IC with on-board oscillator and voltage regulator. It is intended for low-power communication systems with signal frequencies to 500MHz and local oscillator frequencies as high as 200MHz. The mixer is a "Gilbert cell" multiplier configuration which provides gain of 14dB or more at 45MHz. The oscillator can be configured for a crystal, a tuned tank operation or as a buffer for an external LO. Noise figure at 45MHz is typically below 6dB and makes the device well suited for high performance cordless phone/cellular radio. The low power consumption makes the SA612AD/01 excellent for battery operated equipment. Networking and other communications products can benefit from very low radiated energy levels within systems.
- Low-current Consumption
- Operation to 500MHz
- Low Radiated Energy
- Low External Parts Count, Suitable for Crystal/Ceramic Filter
- Excellent Sensitivity, Gain and Noise Figure
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
4.5V
SOIC
-40°C
-
No SVHC (17-Jan-2022)
-
8V
8引脚
85°C
MSL 1 -无限制
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书