产品信息
产品概述
MAX2771ETI+ is a multiband universal GNSS receiver. This is a next-generation global navigation satellite system (GNSS) receiver covering E5/L5, L2, E6, E1/L1 bands and GPS, GLONASS, galileo, QZSS, IRNSS, and beidou navigation satellite systems on a single chip. Designed on Analog Device's advanced, low-power SiGe BiCMOS process technology, this device offers the highest performance and integration at a low cost. Incorporated on the chip is the complete receiver chain, including a dual-input LNA and mixer, followed by filter, PGA, and multi-bit ADC, along with a fractional-N frequency synthesizer, and crystal oscillator. It is used in applications such as location-enabled mobile handsets, PNDs (personal navigation devices), telematics (asset tracking, inventory management), marine/avionics navigation, software GPS, laptops and netbooks, surveying equipment, digital still cameras and camcorders, vehicle tracking and fleet management.
- Programmable IF centre frequency, on-chip LNAs to support multiple bands
- Integrated crystal oscillator, supply voltage range from 2.7V to 3.3V
- Fractional-N synthesizer with integrated VCO supports wide range of reference frequencies
- Supply current is 26mA typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- RF frequency is 1575.42MHz typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Noise figure is 1.4dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Variable gain range is 59dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Image rejection is 25dB typical at (VCC = 2.7V to 3.3V, TA = -40°C to +85°C)
- Operating temperature range from -40°C to +85°C
- 28-pin TQFN-EP package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
-
-
-
2.7V
航空电子/海洋导航系统, 数码相机, 电视摄像机, PNDs, 远程信息处理盒
28引脚
85°C
-
No SVHC (21-Jan-2025)
1.57542GHz
-
-
3.3V
TQFN-EP
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书