打印页面
4 有货
需要更多?
4 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,368.080 (CNY1,545.9304) |
10+ | CNY1,208.220 (CNY1,365.2886) |
25+ | CNY1,152.990 (CNY1,302.8787) |
100+ | CNY1,129.940 (CNY1,276.8322) |
包装规格:每个
最低: 1
多件: 1
CNY1,368.08 (CNY1,545.93 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商产品编号HMC641ALC4
库存编号4030601
技术数据表
最低频率0Hz
最高频率20GHz
封装类型LCC-EP
针脚数24引脚
电源电压最小值-5.5VDC
电源电压最大值-4.5VDC
工作温度最小值-40°C
工作温度最高值85°C
产品范围-
汽车质量标准-
湿气敏感性等级MSL 3 - 168小时
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
HMC641ALC4 is a is a broadband non-reflective GaAs pHEMT SP4T switch. Covering DC to 20GHz, this switch offers high isolation, low insertion loss and on-chip termination of isolated ports. This switch also includes an on board binary decoder circuit which reduces the number of required logic control lines from four to two. Typical application includes telecom infrastructure, microwave radio and VSAT, military and space hybrids, test instrumentation, SATCOM and sensors.
- Integrated 2:4 TTL decoder
- Insertion loss is 1.8dB (typ, DC - 12GHz, TA = +25°C, with 0/-5V control)
- Isolation (RFC to RF1 - RF4) is 42dB (typ, DC - 12GHz, TA = +25°C)
- Return loss is 18dB (typ, DC - 12GHz, “on state”, TA = +25°C)
- Return loss is 19dB (typ, DC - 20GHz, off state, TA = +25°C)
- Input power for 1dB compression is 15dBm (typ, 0.05 - 0.25GHz, TA = +25°C)
- Input third order intercept (two-tone input power= +10dBm each tone) is 32dBm (typ)
- Switching characteristics is 30ns (typ, tRISE, tFALL (10/90% RF), DC - 20GHz)
- 24 lead LCC-EP package, operating temperature range from -40 to +85°C
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
最低频率
0Hz
封装类型
LCC-EP
电源电压最小值
-5.5VDC
工作温度最小值
-40°C
产品范围
-
湿气敏感性等级
MSL 3 - 168小时
最高频率
20GHz
针脚数
24引脚
电源电压最大值
-4.5VDC
工作温度最高值
85°C
汽车质量标准
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001