产品概述
The MAX7030HATJ+ is a low cost, 433.92MHz ASK transceiver with fractional-N PLL in 32 pin TQFN package. This crystal based, fractional-N transceiver is designed to transmit and receive ASK/OOK data at factory preset carrier frequencies of 433.92MHz with data rates up to 66kbps (NRZ encoded). This device generates a typical output power of +10dBm into a 50 ohm load and exhibits typical sensitivity of -114dBm. It features separate transmit and receive pins (PAOUT and LNAIN), provides an internal RF switch that can be used to connect transmit and receive pins to a common antenna. IC transmit frequency is generated by a 16bit, fractional-N, phase locked loop (PLL), while receiver’s local oscillator (LO) is generated by an integer-N PLL. This hybrid architecture eliminates the need for separate transmit and receive crystal reference oscillators because the fractional-N PLL is preset to be 10.7MHz above the receive LO.
- Single supply operation range is +2.1V to +3.6V or +4.5V to +5.5V
- Operating temperature range from -40°C to 125°C
- Single crystal transceiver, factory preset frequency (no serial interface required)
- ASK/OOK modulation, +10dBm output power into 50 ohm load
- Integrated TX/RX switch, image rejection is 46dB & <lt/> 12.5mA transmit mode current
- Integrated transmit and receive PLL, VCO and loop filter
- Selectable IF bandwidth with external filter
- Fast-on startup feature, <lt/> 250µs , receive mode current is <lt/> 6.7mA
- Shutdown current is <lt/> 800nA
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
300MHz
ASK, OOK
6.7mA
32引脚
3.6V
10dBm
家庭自动化, 远程控制及感应, 远程无匙进入, 安全系统, 烟雾警报
125°C
MSL 1 -无限制
450MHz
66Kbps
TQFN
2.1V
12.4mA
-114dBm
-40°C
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书