360 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY30.020 (CNY33.9226) |
10+ | CNY22.690 (CNY25.6397) |
25+ | CNY20.870 (CNY23.5831) |
120+ | CNY18.650 (CNY21.0745) |
360+ | CNY17.590 (CNY19.8767) |
600+ | CNY17.190 (CNY19.4247) |
2520+ | CNY16.350 (CNY18.4755) |
产品信息
产品概述
The DS2413P+ is a 1-wire dual channel addressable switch in 6 pin TSOC package. This is a dual channel programmable I/O 1-wire chip. The PIO outputs are configured as open-drain and provide up to 20mA continuous sink capability and off-state operating voltage up to 28V. Control and sensing of PIO pins is performed with a dedicated device level command protocol. To provide a high level of fault tolerance in the end application, 1-wire IO and PIO pins are all capable of withstanding continuous application of voltages up to 28V max. Communication and operation of the DS2413 is performed with single contact Maxim/Dallas 1-wire serial interface. It is used in LED control, accessory identification and control, general purpose input/output, key-pick systems and industrial controllers.
- Supply voltage range is 2.8V to 5.25V
- Operating temperature range from 0°C to 70°C
- Controls dual programmable high voltage, high current I/O port pins from a single micro port pin
- On-resistance of PIO pull-down transistor 20 ohm max, OFF resistance 1Mohm min
- Minimalist 1-wire interface lowers cost and interface complexity
- Communicates to host with a single digital signal at 14.9Kb or 100Kbps
- Switchpoint hysteresis and filtering to optimize performance in presence of noise
- Factory lasered unique 64bit ROM serial number
- High ESD immunity of 1-wire IO Pin, 8KV HBM typical
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
1线双通道寻址开关
5.25V
6引脚
70°C
-
No SVHC (21-Jan-2025)
2.8V
TSOC
0°C
-
MSL 1 -无限制
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书