100 您现在可以预订货品了
| 数量 | 价钱 (含税) | 
|---|---|
| 1+ | CNY44.720 (CNY50.5336) | 
| 10+ | CNY34.340 (CNY38.8042) | 
| 25+ | CNY31.740 (CNY35.8662) | 
| 100+ | CNY28.870 (CNY32.6231) | 
| 300+ | CNY27.280 (CNY30.8264) | 
| 500+ | CNY26.690 (CNY30.1597) | 
| 1000+ | CNY26.010 (CNY29.3913) | 
产品信息
产品概述
The DS1302ZN+ is a trickle-charge Timekeeping Chip contains a real-time clock/calendar and 31-byte of static RAM. It communicates with a microprocessor via a simple serial interface. The real-time clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31 days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with an AM/PM indicator. Interfacing this with a microprocessor is simplified by using synchronous serial communication. Only three wires are required to communicate with the clock/RAM of CE, I/O (data line) and SCLK (serial clock). Data can be transferred to and from the clock/RAM 1-byte at a time or in a burst of up to 31-byte. This is designed to operate on very low power and retain data and clock information on less than 1μW.
- Completely manages all timekeeping functions
- Simple serial port interfaces to most microcontrollers
- Low power operation extends battery backup run time
- Underwriters Laboratories® (UL) recognized
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
涓流充电计时芯片
5.5V
8引脚
85°C
-
No SVHC (21-Jan-2025)
2V
SOIC
-40°C
-
MSL 1 -无限制
技术文档 (1)
DS1302ZN+ 的替代之选
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书