需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY33.280 (CNY37.6064) |
10+ | CNY22.290 (CNY25.1877) |
50+ | CNY19.430 (CNY21.9559) |
100+ | CNY16.230 (CNY18.3399) |
250+ | CNY14.680 (CNY16.5884) |
500+ | CNY14.330 (CNY16.1929) |
2500+ | CNY13.970 (CNY15.7861) |
产品概述
The MAX4210EEUA+ is a low cost, low power high side power and current monitor in 8 pin µMAX package. This real time power and current monitor device provides an analogue output voltage proportional to power consumed by load by multiplying load current and source voltage. The MAX4210 measures load current by using a high side current sense amplifier which makes this device for use in battery powered systems by not interfering with ground path of load. The device is a small, simple 6 pin power monitor intended for limited board space applications. It uses an external resistor divider network for greater design flexibility. The MAX4210 is typically used in overpower circuit breakers, smart battery packs/chargers, smart peripheral control, short circuit protection, power supply displays measurement, instrumentation, baseband analogue multipliers, VGA circuits and power level detectors.
- Supply voltage range from 2.7V to 5.5V
- Operating temperature range from -40°C to 85°C
- Power sense amplifier gain of 25V/V ((VPOUT/(VSENSE x VIN))
- Maximum POUT gain accuracy of ±1.5% at TA = +25°C (VSENSE = 10mV to 100mV, VIN = 1V)
- 150mV current sense full scale voltage
- IOUT power supply rejection of 80dB & POUT power supply rejection of 70dB at VCC = 2.7V to 5.5V
- Input source voltage range from +4V to +28V
- Low supply current of 380μA at VCC = +5.5V TA = +25°C
- IOUT -3dB bandwidth of 220KHz and POUT -3dB bandwidth of 500KHz
- Input bias current of 3μA at VSENSE = 0mV and POUT common mode rejection of 80dB
- Baseband Analog Multipliers; Measurement Instrumentation; Overpower Circuit Breaker; Power-Level Detectors;
- Power-Supply Displays; Short-Circuit Protection; Smart Battery Packs/Chargers; Smart Peripheral Control; VGA Circuits
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
功率和电流监视器
5.5V
1Monitors
-40°C
上电/关电
4µs
-
No SVHC (21-Jan-2025)
1.2V
2.7V
µMAX
8引脚
85°C
µMAX
-
MSL 1 -无限制
µMAX
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书