打印页面
182 有货
需要更多?
182 件可于 5-6 个工作日内送达(英国 库存)
数量 | 价钱 (含税) |
---|---|
1+ | CNY135.970 (CNY153.6461) |
10+ | CNY125.000 (CNY141.250) |
25+ | CNY105.560 (CNY119.2828) |
80+ | CNY103.990 (CNY117.5087) |
260+ | CNY102.400 (CNY115.712) |
520+ | CNY101.110 (CNY114.2543) |
包装规格:每个
最低: 1
多件: 1
CNY135.97 (CNY153.65 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
BT817AQ-T is a Bridgetek’s 4th generation embedded automotive advanced video engine chip targeted at automotive applications to generate high-quality human machine interfaces (HMIs). Typical application includes vehicle instrument dashboard, automotive smart display and E-vehicle charging station.
- Qualified for automotive applications
- Advanced Embedded Video Engine (EVE) with high resolution graphics and video playback
- Graphic control, audio control, and touch control interface
- Supports multiple widgets for simplified design implementation
- Supports external QSPI NOR flash up to 2Gbit to store and fetch graphic elements
- Supports capacitive touch screen with up to 5 touch point detection
- Enhanced sketch processing
- Programmable timing to adjust HSYNC and VSYNC timing, enabling interfacing to numerous displays
- Support for LCD displays with up to 1 Mega pixel in total, and up to 2048 pixels per line
- 64 pin VQFN package, ambient temperature (Power Applied) range from -40 to +105°C
技术规格
芯片接口类型
I2C, QSPI
电源电压最小值
3V
控制器芯片封装类型
VQFN
产品范围
-
SVHC(高度关注物质)
No SVHC (16-Jan-2020)
分辨率 (Bits)
8bit
电源电压最大值
3.6V
针脚数
64引脚
汽车质量标准
AEC-Q100
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (16-Jan-2020)
下载产品合规证书
产品合规证书
重量(千克):.000001