打印页面
可订购
在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY572.700 (CNY647.151) |
5+ | CNY501.110 (CNY566.2543) |
10+ | CNY415.210 (CNY469.1873) |
25+ | CNY372.260 (CNY420.6538) |
50+ | CNY343.620 (CNY388.2906) |
100+ | CNY320.710 (CNY362.4023) |
包装规格:每个
最低: 1
多件: 1
CNY572.70 (CNY647.15 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商HONEYWELL
制造商产品编号BES-131-111-001
库存编号4655803
产品范围BES Series
技术数据表
气体类型一氧化碳,氢气
颗粒数最多-
精度-
采样方法-
产品范围BES Series
SVHC(高度关注物质)No SVHC (21-Jan-2025)
产品概述
BES-131-111-001 is a Battery Safety Electrolyte Sensor (BES). It is an automotive-grade sensor designed for early detection of venting and thermal runaway in battery systems. Utilizing an advanced and patented rate of change algorithm, the BES detects battery electrolyte vapor commonly released during the initial venting phase called First Vent, as well as hydrogen and carbon monoxide gases released during a thermal runaway event.
- 12V DC (8V DC to 16 V DC) electrical power
- IP30 rating, USCAR 120-S-004-1-Z02 (keying option A) connector
- Responsive to battery electrolyte vapor released during the first vent (before thermal runaway)
- Responsive to hydrogen gas released during thermal runaway
- Responsive to carbon monoxide gas released during thermal runaway
- Patented rate of change algorithm to mitigate false negatives
- Resistant to siloxane poisoning
- Compatible with all Lithium-ion battery chemistries and cell types
- Automotive product with CAN 2.0B (baud rate 250kbps) output with diagnostic features
- Tested for performance life of 15 years
技术规格
气体类型
一氧化碳,氢气
精度
-
产品范围
BES Series
颗粒数最多
-
采样方法
-
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:不适用
RoHS 邻苯二甲酸盐合规:不适用
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.467