有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY717.630 (CNY810.9219) |
产品概述
FOACAMPTW79 is a 1M, Thru-beam, M3, straight, R4, fibre optic sensor cable. A durable stainless steel head and flexible PVC jacket makes the cable well suited for demanding industrial environments. The 2.2mm fibre ends make them compatible with industry standard amplifier ports, making interchanging quick and easy. Used in conjunction with L-com fibre optic sensor amplifiers, the resulting optical sensor is well suited for use in manufacturing and other industrial applications where fast, accurate sensing is critical. applications include industrial automation, discrete manufacturing, high volume production, automotive manufacturing, stamping and plastic injection moulding, packaging, food and beverage, warehouse automation.
- Standard 2.2mm diameter ferrules, stable performance
- POF cable type
- 810mm nominal sensing distance, 3.28feet cable length
- 4mm bend radius
- Operating temperature range from -25 to +70°C
技术规格
810mm
-
透过式
To Be Advised
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书