打印页面
1 有货
需要更多?
1 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY562.770 (CNY635.9301) |
包装规格:每个
最低: 1
多件: 1
CNY562.77 (CNY635.93 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商DWYER
制造商产品编号VFA-41
库存编号4264156
技术数据表
传感器类型流量计
最大流速0.083GPM (US)
操作压力最小值-
操作压力最大值150psi
电源电压最小值-
电源电压最大值-
精度5%
精度± 5°
媒体类型0
工艺连接尺寸1/8英寸
工艺连接类型NPT 母
管道尺寸-
传感器安装面板安装
工作温度最小值-
工作温度最高值-
产品范围Visi-Float VFA Series
SVHC(高度关注物质)To Be Advised
最大压力10bar
端口尺寸3.175mm
产品概述
VFA-41 is a series VF Visi-Float® acrylic flowmeter, a line of direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. The fabrication of the Visi-Float® flowmeters is backed by over 60 years of experience in acrylic instrument machining. Low installation costs with back or end connection options with metal mounting inserts that can be supported directly by system piping. Typical applications include medical equipment, laboratory equipment, air samplers, gas analysers, pollution monitors, chemical injectors, cabinet purging.
- Standard VFA
- Flowmeter range from 0.6-5GPH water
- Appealing design allows for complete visual inspection w/ bodies that are cut and precision machined
- Increased reading accuracy with clear visibility of the float on a smooth white background
- Eliminates the need for troublesome conversions
- Increases product operating life with direct reading scales that are hot stamped into the plastic
- High repeatability from precision machined tapered bores
- VFA 2" typical scale length
- Mount in vertical position
- Compatible gases and liquids
技术规格
传感器类型
流量计
最大流速
0.083GPM (US)
操作压力最大值
150psi
电源电压最大值
-
精度
± 5°
工艺连接尺寸
1/8英寸
管道尺寸
-
工作温度最小值
-
产品范围
Visi-Float VFA Series
最大压力
10bar
流速
0.01GPM (US)
操作压力最小值
-
电源电压最小值
-
精度
5%
媒体类型
0
工艺连接类型
NPT 母
传感器安装
面板安装
工作温度最高值
-
SVHC(高度关注物质)
To Be Advised
端口尺寸
3.175mm
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.136078