需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,271.850 (CNY1,437.1905) |
5+ | CNY1,234.570 (CNY1,395.0641) |
10+ | CNY1,197.290 (CNY1,352.9377) |
25+ | CNY1,154.510 (CNY1,304.5963) |
50+ | CNY1,121.020 (CNY1,266.7526) |
100+ | CNY1,091.130 (CNY1,232.9769) |
产品信息
产品概述
SLF3S-4000B is a liquid flow sensor. It is designed for high-volume applications. It enables precise and reliable measurements of dynamic liquid flow rates bi-directionally. The SLF3S-4000B sensor features a digital interface (I2C) via a 6-pin standard electrical connector. The SLF3S-4000B builds on the latest generation CMOSens® sensor chip that is at the heart of Sensirion’s flow sensing platform and allows achieving an outstanding performance. The patented CMOSens® technology combines the sensor element, signal processing and digital calibration on a small CMOS chip. The well-proven CMOS technology is perfectly suited for high-quality mass production and is the ideal choice for demanding and cost-sensitive OEM applications. The completely liquid flow sensor portfolio benefits users who want to source their sensor technology from one specialist in automation solutions and fluid systems.
- High reliability and long-term stability
- Best signal–to-noise ratio
- Industry-proven technology with a track record of more than 20 years
- Designed for mass production and high process capability
- 600ml/min full scale flow rate (H2O/IPA)
- 5% accuracy (H2O)/10% accuracy (IPA), 0.5% repeatability (H2O/IPA)
- 3bar maximum operating pressure
- 3.2 to 3.8V supply voltage
- 6mA maximum supply current
- Size (LxWxH) is 48mm x 15.49mm x 8.38mm
技术规格
流量传感器
1l/min
3bar
3.8V
10%
-
-
5°C
SLF3x Series
3bar
3.8V
-
-
3.2V
± 5°
液体
双轴倒钩,对侧
夹安装
50°C
No SVHC (12-Jan-2017)
6mm
3.2V
法律与环境
进行最后一道重要生产流程所在的地区原产地:Switzerland
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书