打印页面
可订购
制造商标准交货时间:23 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY186.150 (CNY210.3495) |
| 10+ | CNY163.290 (CNY184.5177) |
| 25+ | CNY158.240 (CNY178.8112) |
| 50+ | CNY152.640 (CNY172.4832) |
| 100+ | CNY142.380 (CNY160.8894) |
包装规格:每个
最低: 1
多件: 1
CNY186.15 (CNY210.35 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
The SCA830-D06 is a 1-axis Inclinometer component based on VTI's capacitive 3D-MEMS technology. The component integrates high accuracy micromechanical acceleration sensing together with a flexible SPI digital interface. Dual Flat Lead (DFL) housing guarantees reliable operation over product lifetime. The SCA830-D06 is designed, manufactured and tested for high stability, reliability and quality requirements of automotive applications. The inclinometer has an extremely stable output over wide ranges of temperature, humidity and mechanical noise. The component is qualified to the AEC-Q100 standard and has several advanced self diagnostics features.
- 1-axis measurement in Y direction
- ±50mg Offset accuracy over temp range
- Internal temperature sensor
- Enhanced self diagnostics
- Qualified according to the AEC-Q100 standard
技术规格
感应范围 - 加速计
± 2g
感应轴
Y
传感器外壳/封装
SMD
封装类型
SMD
电源电压最小值
3V
工作温度最小值
-40°C
合规
-
湿气敏感性等级
-
MEMS传感器输出
数字
输出接口
SPI
针脚数
12引脚
灵敏度类型
900计数/克
电源电压最大值
3.6V
工作温度最高值
125°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Finland
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Finland
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0004