有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY512.440 (CNY579.0572) |
5+ | CNY448.390 (CNY506.6807) |
10+ | CNY371.520 (CNY419.8176) |
25+ | CNY351.850 (CNY397.5905) |
产品概述
820M1-0200 is a low cost, single axis board mountable accelerometer designed for embedded condition monitoring and preventive maintenance applications. The piezo-electric accelerometer is ±200g and features a flat frequency response up to <gt/>10KHz. The model 820M1 accelerometer features a stable piezo-ceramic crystal in shear mode with low power electronics, sealed in a fully hermetic LCC package. The PE technology incorporated in the 820M1 accelerometer has a proven track record for offering the reliable and long-term stable output required for condition monitoring applications. The accelerometer is designed and qualified for machine health monitoring and has superior resolution, dynamic range and bandwidth compared to MEMS devices.
- Supply voltage range from 1.5V to 5.5V
- Amplified ±1.25V signal output
- Operating range from -40° to +125°C
- Small PCB footprint
技术规格
± 200g
X
LCC
LCC
3.3V
-40°C
-
Lead (21-Jan-2025)
模拟
-
10引脚
5mV/g
5.5V
125°C
MEAS 820M1 Series
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书