打印页面
可订购
制造商标准交货时间:8 周
有货时请通知我
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,104.610 (CNY1,248.2093) |
包装规格:每个
最低: 1
多件: 1
CNY1,104.61 (CNY1,248.21 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商DWYER
制造商产品编号1823-10
库存编号4285472
产品范围1800 Series
技术数据表
压力类型差分
压力端口类型1/8" FNPT
压力配件类型1/8" FNPT
操作压力最小值2Inch-H2O
操作压力最大值10Inch-H2O
传感器安装面板安装
接点配置SPDT
电连接器螺丝刀
开关电压最大值480VAC
开关电流最大值15A
压力端口尺寸1/8"
传感器连接/端接螺丝
死区最小值0.18Inch-H2O
死区最大值0.45Inch-H2O
工作温度最小值-
工作温度最高值-
产品范围1800 Series
SVHC(高度关注物质)To Be Advised
产品概述
1823-10 is a series 1823 pressure switch with conduit. The Series 1823 low differential pressure switch for general industrial service combines small size and low price with 2% repeatability for all but the most demanding applications. Set point adjustment inside the mounting stud permits mounting the switch on one side of a wall or panel with adjustment easily accessible on the opposite side. UL and CSA listed, and FM approved. It is used in process applications and mechanical equipment control.
- Range 2.0-10.0" water column
- Compact size and repeatability provide a high-value switch useful in many industrial applications
- Designed for panel and wall mounting to easily meet mounting requirements in most industrial setting
- Air and non-combustible, compatible gases
- SPDT switch
- 1/8˝ female NPT connection
- Diaphragm in vertical position
- Screw type inside mounting spud
- Temperature limit range from -30 to 180°F (-34 to 82.2°C)
- Pressure limits 10psig (68.95kPa) continuous, 25psig (172.4kPa) surge
技术规格
压力类型
差分
压力配件类型
1/8" FNPT
操作压力最大值
10Inch-H2O
接点配置
SPDT
开关电压最大值
480VAC
压力端口尺寸
1/8"
死区最小值
0.18Inch-H2O
工作温度最小值
-
产品范围
1800 Series
压力端口类型
1/8" FNPT
操作压力最小值
2Inch-H2O
传感器安装
面板安装
电连接器
螺丝刀
开关电流最大值
15A
传感器连接/端接
螺丝
死区最大值
0.45Inch-H2O
工作温度最高值
-
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.657709