需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY3,745.840 (CNY4,232.7992) |
产品信息
产品概述
DP86-015D is a differential pressure sensor. It is a double-sided, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing designed for O-ring mounting applications. The sensing package utilizes silicone oil to transfer pressure from the two 316L stainless steel diaphragms to a single sensing element. The DP86 is designed for high performance, low pressure applications where differential pressure measurement is required. The stainless-steel package makes it suitable for use in liquids and corrosive environments. Applications include level controls, tank level measurement, OEM equipment, corrosive fluids and gas measurement systems, flow measurements.
- 15psi pressure range, 5V supply voltage
- 1.5mA supply current, O- Ring mount port fitting
- Up to ±0.1% pressure non-linearity
- Solid state reliability, low pressure
- 50Mohm min insulation resistance (50VDC)
- 5Mohm min output load resistance
- Dimension is .7.52mm x 15.79mm (H x D)
- Operating temperature range from -40 to 125°C
技术规格
差分
无端口
-
15psi
-
1.5mA
9.5V
-
316L不锈钢
125°C
No SVHC (21-Jan-2025)
电压
差值
5V
无端口
Mini 4C 连接器
-
气体、腐蚀性流体、液体
模拟
-40°C
DP86 Series
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书