打印页面
可订购
在此登记您的兴趣
数量 | 价钱 (含税) |
---|---|
1+ | CNY9,258.670 (CNY10,462.2971) |
包装规格:每个
最低: 1
多件: 1
CNY9,258.67 (CNY10,462.30 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品信息
制造商DWYER
制造商产品编号160S-48
库存编号4287829
产品范围160S Series
技术数据表
直径7.94mm
插入长度1.22m
主体材料不锈钢
适用于气流中的流量测量
产品范围160S Series
SVHC(高度关注物质)To Be Advised
产品概述
160S-48 is a series 160S “S” Type stainless steel pitot tube designed specifically for flow measurement of dirty, particulate laden air or gas streams typical in smoke stack and other environmental testing. Total and static pressure tubes are precisely aligned and welded together every 6 inches for maximum accuracy, strength, and long term durability. It is used to monitor or control air velocity or air flow in particulate laden air streams.
- 48" insertion
- Large 5/16˝ stainless steel tubing resists plugging under harsh conditions
- 1/8˝ FNPT connections are permanently welded to unit
- Able to be used in up to 1500°F (815.5°C) and 100psig (6.89 bar)
- Large, open tip design resists fouling
技术规格
直径
7.94mm
主体材料
不锈钢
产品范围
160S Series
插入长度
1.22m
适用于
气流中的流量测量
SVHC(高度关注物质)
To Be Advised
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:90269000
US ECCN:2B999.g
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:To Be Advised
下载产品合规证书
产品合规证书
重量(千克):.00001