4 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,136.080 (CNY2,413.7704) |
产品信息
产品概述
SHIELD60ATR24ES01TOBO1 is a demo board features Infineon’s 60GHz XENSIV™ radar sensor BGT60ATR24C with an L-shaped antenna for best possible coverage inside a car’s cabin. BGT60ATR24C, an automotive 60 GHz radar sensor, enables ultra-wide bandwidth FMCW operation in a small package. Sensor configuration and data acquisition are enabled with a digital interface and the integrated state machine enables independent data acquisition with power mode optimization for lowest power consumption. This demo board enables prototyping for various use cases, not only in Automotive but also in consumer applications e.g. Vital sensing, Gesture sensing and Child presence detection etc.
- 60GHz radar sensor for FMCW operation
- 4GHz bandwidth
- 2 TX / 4 RX channels (in L-shaped configuration)
- Digital interface for chip configuration and radar data acquisition
- Optimized power modes for low-power operation
- Integrated state machine for independent operation
- Accurate and robust performance
- Excellent thermal management
- Fast prototyping pairing with plug-and-play Aurix RBB
- Size and space optimized solution
技术规格
演示板
雷达
No SVHC (21-Jan-2025)
BGT60ATR24C
演示板 BGT60ATR24C
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Germany
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书