打印页面
图片仅用于图解说明,详见产品说明。
9 有货
需要更多?
9 件可于 5-6 个工作日内送达(英国 库存)
该库存量售罄后,将不再备货
数量 | 价钱 (含税) |
---|---|
1+ | CNY81.440 (CNY92.0272) |
包装规格:每个
最低: 1
多件: 1
CNY81.44 (CNY92.03 含税)
添加部件编号/注释行
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
该代码将添加到订单确认、发票、发货通知、订单确认电子邮件和产品标签中。
产品概述
Round evaluation board for the MA782 MagAlpha magnetic position sensor. This configuration is used for end-of-shaft sensing. It requires the EVKT-MACOM communication kit and the Macom App Software to evaluate MagAlpha functionality and performance with the set-up, such as noise level, refresh rate, start-up time, and magnetic field dependence. TBMA test boards are compatible with the MACOM evaluation kit, offering seamless connection and operation of MagAlpha sensors and allowing users to evaluate MagAlpha functionalities and performances with their own set-up.
- Round board format for end-of-shaft mounting
- Used for servo drives, robotics, automotive, BLDC motor commutation and encoders
- TBMA test board only includes the assembled board with the sensor and decoupling capacitors
- Does not include connectors
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
电路板类型
评估板
应用系统子类型
磁位置传感器
SVHC(高度关注物质)
No SVHC (19-Jan-2021)
使用芯片/模块
MA782
套件内容
TBMA板带MagAlpha安装MA782, 去耦电容器, 连接器尺寸
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (19-Jan-2021)
下载产品合规证书
产品合规证书
重量(千克):.000001