产品概述
MAX30134EVSYS# is an evaluation system for the MAX30131/MAX30132/MAX30134. This evaluation system provides a single platform to evaluate the functionality and features of the MAX30134 with DC current measurement and electrochemical impedance spectroscopy (EIS) measurement capabilities. The EV system includes a MAX30134 evaluation kit (EV kit) and a MAX32630FTHR Cortex- M4F microcontroller. The MAX32630FTHR provides power to the MAX30134 EV kit and contains the firmware necessary to use the EV kit GUI program. The EV kit ships with jumpers installed and supply voltages set to typical operating values. Optional connections exist that can be shunted to make use of different functionalities. Suitable for continuous glucose monitors, electrochemical sensors, sweat sensors, wearable devices applications.
- Convenient platform to evaluate the MAX30131/MAX30132/MAX30134
- Many Easy-to-Reach test points
- Multichannel operation
- Windows® 7-, 8-, 10-compatible GUI Software
- Fully assembled and tested
- Facilitates IEC61000-4-2 ESD compliance testing
- Ultra-low-power design
- MAX30131/MAX30132/MAX30134 supports single/dual/quad-channel electrochemical sensors, respectively
- Supports two-terminal or three-terminal configurations
内容
MAX30134 EV kit, MAX32630FTHR, USB A to Micro-USB cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
评估套件
电化学传感器
No SVHC (21-Jan-2025)
MAX30134
评估板 MAX30134
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书