需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY542.040 (CNY612.5052) |
产品概述
MAX30208 evaluation system provides a single platform to evaluate the MAX30208, a temperature sensor with ±0.1°C accuracy. The EV system consists of two boards connected through headers, a MAX32630FTHR microcontroller board, and the MAX30208 interface board. Also included with the EV system is a flex PCB that holds the MAX30208 IC. The MAX32630FTHR contains the firmware necessary to use the PC GUI program and also provides power to the MAX30208 interface board. The MAX30208 interface board ships with jumpers preinstalled to allow quick evaluation of the MAX30208.
- Low thermal mass allows for fast response time
- Sense temperature away from extra circuitry
- Easy to reach test points
- Fully assembled and tested
- Windows® 7, 8 and 10 compatible software
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
评估板
温度传感器
No SVHC (21-Jan-2025)
MAX30208
评估板MAX30208, MAX32630FTHR MCU板, MAX30208传感器Flex, Micro-USB电缆
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书