需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,046.450 (CNY1,182.4885) |
产品信息
产品概述
The MAX31865EVKIT# is an evaluation kit for MAX31865 RTD to digital converter. The MAX31865 is an easy to use resistance to digital converter optimized for platinum resistance temperature detectors (RTDs). An external resistor sets the sensitivity for the RTD being used and a precision delta-sigma ADC converts the ratio of the RTD resistance to the reference resistance into digital form. The EV kit includes a MAX31865ATP+ installed as well as a USB to SPI interface. The USB to SPI master section of the EV kit can be used to interact with MAX31865 EV kit software and exercise the device's functionality. The evaluation kit does not come with an RTD. To evaluate temperature, a user supplied RTD must be connected. This kit comes out of the box optimized for a PT1000 RTD but other value RTDs may also be evaluated with a change of the external reference resistor.
- Easy evaluation of the MAX31865
- Fully assembled and tested
- USB HID interface
- USB powered
- Windows XP, Windows Vista and Windows 7 compatible software
- Proven PCB layout
内容
Assembled circuit board including MAX31865ATP+ and USB to SPI circuitry, Mini USB cable, Two 0.2inch jumper wires, 1Kohm resistor.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
评估套件
电阻温度探测器(RTD)至数字转换器
No SVHC (21-Jan-2025)
MAX31865
评估套件MAX31865ATP+, 迷你USB线缆, 2 0.2英寸跳线, 1kO电阻
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书