有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY861.570 (CNY973.5741) |
产品概述
MAX31888EVSYS# is an MAX31888 evaluation system (EV system) that demonstrates the MAX31888 1-Wire® temperature sensor with alarm function. The MAX31888 EV system includes the MAX31888 evaluation kit (EV kit) and the USB2PMB2 module. Windows® 7/8/8.1/10 -compatible software provides a user-friendly interface that demonstrates the features of the MAX31888. The MAX31888 EV kit contains an on-board DS2484 I2C to 1-Wire converter and comes with the 6-pin µDFN MAX31888ALT+T installed.
- On-Board I2C to 1-Wire converter (DS2484)
- Proven PCB layout
- Fully assembled and tested
- Windows XP, Windows 7/8/8.1/10-compatible software
内容
MAX31888 evaluation kit (EV kit), USB2PMB2 module, USB cable.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
评估板
温度传感器
No SVHC (21-Jan-2025)
MAX31888
评估套件MAX31888和USB2PMB2适配器板
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书