产品信息
产品概述
MAX-HEALTH-BAND is a heart-rate and activity monitor evaluation and development platform. The MAX-HEALTH-BAND wrist-worn heart-rate and activity monitor provides a simplified means to extract high-accuracy vital signs and raw data from health sensors for wearable designs. This unique evaluation and development platform uses the MAX86140 optimized optical pulse-oximeter/heart-rate sensor and the MAX20303 wearable power management solution and showcases Maxim’s motion-compensated health sensor algorithms. The MAX-HEALTH-BAND streams algorithm output and raw data from the health sensors via Bluetooth® onto a smartphone app for customized algorithm development. In addition to raw PPG and accelerometer data, the MAX-HEALTH-BAND monitors steps, activity classification, heart rate, and interbeat intervals for heart-rate variability. Typical applications include fitness and wellness trackers, health monitoring trackers and reliable hardware to develop new use cases and customer algorithms.
- Monitors and streams activity and heart rate to an Android® mobile app
- Collects beat-to-beat physiological data about the heart
- Provides access to raw data from sensors and algorithm output
- Algorithm O/P data includes heart rate, heart-rate variability, step count, activity classification
- Eliminates up to 9 months of design time for building and prototyping
- Requires less than half the power and one-third the space of other solutions
- Runs for up to 7 days on a single charge
内容
Wrist-worn heart-rate and activity band, USB charging cable, Instructions for downloading the Android-based application.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
评估板
脉搏血氧仪和心率监控器
No SVHC (21-Jan-2025)
MAX86140, MAX20303
评估板 MAX86140/ MAX20303
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书