需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY1,029.240 (CNY1,163.0412) |
产品概述
MAXM86146EVSYS# is a MAXM86146 evaluation system (EV system) that allows for the quick evaluation of the MAXM86146 optical module for applications at various sites on the body, particularly the wrist. MAXM86146 supports UART, I2C, and SPI compatible interfaces. MAXM86146 has two optical readout channels that operate simultaneously. The EV system allows flexible configurations to optimize measurement signal quality at minimal power consumption. It helps the user quickly learn about how to configure and use the MAXM86146. The EV system consists of two boards. MAXSensor BLE# is the main data acquisition board while MAXM86146_OSB# is the sensor daughter board for MAXM86146. The EV system can be powered using the USB-C supply or LiPo Battery. The EV system comes with a MAXM86146CFU+.
- Quick evaluation of the MAXM86146
- Supports optimization of configurations
- Facilitates understanding MAXM86146aArchitecture and solution strategy
- Real-time monitoring, data logging capabilities
- On-board accelerometer and Bluetooth LE
内容
MAXSensorBLE (MAXM86146 EV System µC PCB), MAXM86146-OSB (MAXM86146 EV System sensor PCB).
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
评估板
数据采集系统
No SVHC (21-Jan-2025)
MAXM86146
评估板MAXSensor BLE# 数据采集板, MAXM86146_ OSB# 传感器子板, Flex/USB-C电缆
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
产品合规证书