需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY835.730 (CNY944.3749) |
产品信息
产品概述
DK-42670-P is a comprehensive development platform for ICM-42670-P, a high performance 6-axis motion sensor that combines a 3-axis gyroscope and a 3-axis accelerometer. The platform, designed around Microchip G55 MCU can be used by developers for rapid evaluation and development of ICM-42670-P based solutions. It includes an on-board embedded debugger so external tools are not required to program or debug the G55 MCU. The development kit comes with necessary software including InvenSense Motion Link, a GUI based development tool and embedded motion drivers for ICM-42670-P. Embedded Motion Drivers (eMD) consists of a set of APIs to configure various aspects of the platform including ICM-42670-P sensor parameters such as full-scale range (FSR), output data rate (ODR), low-power or low-noise mode, and sensor interface to host (I3CSM, I²C, SPI). MotionLink is a GUI based development tool included with platform. It can be used to capture and visualize sensor data from the motion sensor.
- ICM-42670-P 6-axis motion sensor
- Microchip G55 MCU with 512KB flash
- On-board embedded debugger for programming and debugging
- USB connectors for host interface to support software debug and sensor data logging
- Board power supply through USB
- Accelerometer and gyroscope calibration
- Android functions: game rotation vector, gravity, linear acceleration
- Pedometer functions: step detection and step count
- Gestures: tap, tilt, raise to wake/sleep
- Sensor fusion
技术规格
6轴运动传感器
No SVHC (15-Jun-2015)
开发套件 ICM-42670-P, 软件
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书