需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY60.180 (CNY68.0034) |
10+ | CNY46.630 (CNY52.6919) |
75+ | CNY38.650 (CNY43.6745) |
150+ | CNY38.030 (CNY42.9739) |
300+ | CNY37.410 (CNY42.2733) |
525+ | CNY36.530 (CNY41.2789) |
1050+ | CNY35.730 (CNY40.3749) |
产品概述
The MAX31850KATB+ is a cold-junction compensated, 1-wire thermocouple to digital converter in 10 pin TDFN package. This sophisticated thermocouple to digital converter includes a built-in 14bit analogue to digital converter (ADC), cold-junction compensation sensing and correction, a digital controller, a 1-wire data interface and associated control logic. The 1-wire bus by definition requires only one data line and ground connection for communication with a central microcontroller. The data line requires a weak pull-up resistor since device is linked to the bus through a three-state or open-drain port. Four location address inputs simplify mapping of device to specific locations. This device has a unique 64bit serial code which allows multiple units to function on the same 1-wire bus. Hence it is simple to use one microcontroller (the master device) to monitor temperature from many thermocouples distributed over a large area.
- Supply voltage range is 3V to 3.7V
- Integration reduces design time and lowers system cost
- 14bit, 0.25°C resolution
- Measured temperature range from -270°C to +1372°C
- Accuracy range of ±6°C
- Detects thermocouple shorts to GND or VDD
- Detects open thermocouple
- 1-wire multiddrop capability simplifies multisensor systems
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
数字
± 1°C
-270°C
1372°C
TDFN-EP
10引脚
3.7V
14位
-40°C
-
MSL 1 -无限制
数字式
± 6°C
-270°C
1372°C
TDFN
3V
1放大器
1线
125°C
-
No SVHC (21-Jan-2025)
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书