需要更多?
数量 | 价钱 (含税) |
---|---|
1+ | CNY64.930 (CNY73.3709) |
10+ | CNY43.920 (CNY49.6296) |
25+ | CNY43.850 (CNY49.5505) |
100+ | CNY41.580 (CNY46.9854) |
300+ | CNY41.230 (CNY46.5899) |
500+ | CNY41.050 (CNY46.3865) |
1000+ | CNY40.870 (CNY46.1831) |
产品概述
The MAX31855JASA+ is a cold junction compensated thermocouple to digital converter with built-in 14bit analogue to digital converter in 8 pin NSOIC package. The device contains cold junction compensation sensing and correction, digital controller, SPI compatible interface and associated control logic. It is designed to work in conjunction with an external microcontroller (μC) in thermostatic, process control or monitoring applications. The MAX31855J performs cold junction compensation and digitizes the signal from J type thermocouple with measuring temperature range of -40°C to +750°C. The Thermocouple temperature gain and offset error (57.953μV/°C nominal sensitivity) is ±2°C at T (thermocouple) = -210°C to +750°C, TA = -20°C to +85°C. The data outputs in a signed 14bit, SPI compatible read only format.
- Supply voltage range from 3V to 3.6V
- Serial clock frequency of 5MHz
- Integration reduces design time and lowers system cost
- Detects thermocouple shorts to GND or VCC and open thermocouple
- 14bit, 0.25°C resolution converter
- Power supply current is 900μA
- Thermocouple input bias current is 100nA
- Temperature conversion time is 70ms and thermocouple conversion power-up time is 200ms
- Appliances; Automotive; HVAC; Industrial
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
数字
± 2°C
-40°C
750°C
NSOIC
8引脚
3.6V
14位
-40°C
-
MSL 1 -无限制
数字式
± 2°C
-40°C
750°C
NSOIC
3V
1放大器
SPI
125°C
-
No SVHC (21-Jan-2025)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书