需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY37.990 (CNY42.9287) |
| 10+ | CNY32.710 (CNY36.9623) |
| 98+ | CNY28.770 (CNY32.5101) |
| 196+ | CNY27.790 (CNY31.4027) |
| 294+ | CNY27.090 (CNY30.6117) |
| 588+ | CNY26.390 (CNY29.8207) |
| 1078+ | CNY25.690 (CNY29.0297) |
产品概述
TMP17GSZ is a monolithic integrated circuit temperature transducer. It provides an output current proportional to absolute temperature. For a wide range of supply voltages, the transducer acts as high impedance temperature dependant current source of 1µA/K. Improved design and laser wafer trimming of IC's thin film resistors allow the device to achieve absolute level accuracy and nonlinearity errors previously unattainable at a comparable price. It is used in applications such as appliance temperature sensor, automotive temperature measurement and control, HVAC system monitoring, industrial temperature control, thermocouple cold junction compensation.
- Single supply operation range from 4V to 30V
- Excellent repeatability and stability
- Minimal self heating errors
- Monolithic IC, temperature In/current Out
- Accuracy is ±3.5°C maximum at (TA = 25°C)
- Power supply rejection ratio is 0.5°C/V maximum at (VS = 5V, -40°C ≤ TA ≤ 105°C)
- Nonlinearity is 0.5°C typical at (VS = 5V, -40°C ≤ TA ≤ 105°C)
- Long term stability is 0.2°C/month typical at (VS = 5V, -40°C ≤ TA ≤ 105°C)
- Operating temperature range from -40°C to +105°C, 8-lead SOIC package
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
电流
± 3.5°C
-40°C
105°C
NSOIC
8引脚
30V
-
-40°C
TMP17 Series
No SVHC (07-Jul-2017)
模拟
± 3.5°C
-40°C
105°C
NSOIC
4V
-
-
105°C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书