200 您现在可以预订货品了
数量 | 价钱 (含税) |
---|---|
1+ | CNY37.480 (CNY42.3524) |
10+ | CNY28.560 (CNY32.2728) |
25+ | CNY26.330 (CNY29.7529) |
100+ | CNY23.890 (CNY26.9957) |
300+ | CNY22.520 (CNY25.4476) |
500+ | CNY22.020 (CNY24.8826) |
1000+ | CNY21.440 (CNY24.2272) |
产品概述
MAX30205MTA+ is a human body temperature sensor. This temperature sensor accurately measures temperature and provides an overtemperature alarm/ interrupt/shutdown output. This device converts the temperature measurements to digital form using a high resolution, sigma-delta, analogue-to-digital converter (ADC). Accuracy meets the clinical thermometry specification of the ASTM E1112 when soldered on the final PCB. Communication is through an I2C-compatible, 2-wire serial interface. The I2C serial interface accepts standard write byte, read byte, send byte, and receive byte commands to read the temperature data and configure the behaviour of the open-drain overtemperature shutdown output. The MAX30205 features three address select lines with a total of 32 available addresses. The sensor has a 2.7V to 3.3V supply voltage range, low 600µA supply current, and a lockup-protected I2C-compatible interface that make it ideal for wearable fitness and medical applications.
- High accuracy and low-voltage operation aids designers in meeting error and power budgets
- 0.1°C accuracy (37°C to 39°C)
- 16bit (0.00390625°C) temperature resolution
- 2.7V to 3.3V supply voltage range
- One-shot and shutdown modes help reduce power usage
- 600μA (typ) operating supply current
- Digital functions make integration easier into any system
- Selectable timeout prevents bus lockup
- Separate open-drain OS output operates as interrupt or comparator/thermostat output
- 0°C to +50°C temperature range, 8 TDFN-EP* package
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内。
注释
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技术规格
数字式
± 0.1°C
0°C
50°C
TDFN
8引脚
3.3V
16位
0°C
-
MSL 1 -无限制
数字
± 0.1°C
0°C
50°C
TDFN-EP
2.7V
1放大器
I2C
50°C
-
No SVHC (21-Jan-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书